967650-1 | AMP

Socket, unequipped, 7 pole, straight, black, 967650-1

Order No.: 36P3987
EAN: 2050000273414
MPN:
967650-1
Series: Circular DIN
AMP
967650-1 AMP Automotive Power Connectors Image 1
967650-1 AMP Automotive Power Connectors Image 2
967650-1 AMP Automotive Power Connectors Image 3
967650-1 AMP Automotive Power Connectors Image 4
967650-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 2,587 pcs.
Leadtime: 8 Weeks **
Total Price:
2.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4752 €

Housing terminals, 967650-1, AMP

Housing for female terminals, Wire-to-wire, 7 Position, 11.4 mm Centerline, Sealable, Black, Signal, Cable mount (free-hanging)

Technical specifications
Connection crimp connection
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 48 V
Pin number 7 pole
Grid 11.4 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes