963294-1 | AMP
Wire seal for faston plug housing, 963294-1
Order No.: 36P2652
EAN: 4099889908275
MPN:
963294-1
Unit Price (€ / pc.)
0.0536 € *
Available: 301 pcs.
Leadtime: 29 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0536 €
200 pcs.
0.0500 €
500 pcs.
0.0428 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal 963294-1, AMP
Seal type: single wire seal (SWS), Material: silicone, Color: blue, Cavity diameter: 5.2 mm, Cable insulation diameter: 1.2-2.1 mm, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical Data
- Version: Wire seal
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | wire seal |
Download
Logistics
Country of origin | US |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |