963216-1 | AMP
Seal for faston plug housing, 963216-1
Order No.: 36P2581
EAN: 4099889907957
MPN:
963216-1
Unit Price (€ / pc.)
0.5831 € *
Available: 328 pcs.
Leadtime: 29 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing, 963216-1, AMP
Seal type: facial seal, Material: silicone, Color: natural.
Technical Data
- Version: Sealing
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |