963213-1 | AMP
Seal for faston plug housing, 963213-1
Order No.: 36P2584
EAN: 4099889907971
MPN:
963213-1
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 10,103 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
250 pcs.
0.3451 €
1400 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing, 963213-1, AMP
Seal type: facial seal, Material: silicone, Color: natural.
Technical Data
- Version: Sealing
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |