957376-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 16.5 mm, 957376-000
Order No.: 34P3495
EAN: 4099889605938
MPN:
957376-000
S02-08-R-4
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
500 pcs.
2.9750 €
1000 pcs.
2.8917 €
2500 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 957376-000, Raychem
Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 16.5 mm | |
Cable cross-section | 0.34 mm² | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |