9531152005 | Raychem

Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, black

Order No.: 34P6943
EAN: 4099891270476
MPN:
9531152005
CGAT-9/3-0-STK
Series: CGAT
Raychem
default L
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.0924 €
50 pcs.
6.3665 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-9/3-3-STK, Raychem

RNF-3000-9/3-3-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 80 °C
min. operating temperature -30 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1.35 mm
Logistics
Country of origin US
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol