3-1437603-5 | Alcoswitch
End mounting plate, for pushbutton switch, 3-1437603-5
Order No.: 19G1525
EAN: 4099889328875
MPN:
3-1437603-5
DPS910P
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Available in 5 Days: 169 pcs.
Leadtime: 1 Week **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
10 pcs.
8.9131 €
60 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
End mounting plate, 3-1437603-5, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: End Mounting Plates (Pair), Style: Special, Tactile: No, Seal Type: Dust Sealed, Attachment Method: Snap-Together, Process Sealed: No, Oil-Tight: No, Switch Boot & Accessory For Use With: Pushbutton Switch
Technical specifications
Suitable for | pushbutton switch | |
Accessory Type | end mounting plate |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |