91597-1 | AMP
Crimping pliers for rectangular contacts, 0.2-0.89 mm², AWG 24-18, AMP 91597-1
Unit Price (€ / pc.)
1,682.1959 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
1,682.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1,682.1959 €
2 pcs.
1,650.7442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable crimp tool, 91597-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 24-18 | |
Crimping Range (mm²) | 0.2-0.89 mm² | |
Suitable for | rectangular contacts | |
Weight | 645 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |