91549-1 | AMP
Crimping pliers, 0.08-0.2 mm², AWG 28-24, AMP, 91549-1
Unit Price (€ / pc.)
1,364.6563 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,364.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,364.6563 €
Portable crimp tool, 91549-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 28-24 | |
Crimping Range (mm²) | 0.08-0.2 mm² | |
Weight | 645 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |