91516-1 | AMP
Crimping pliers for rectangular contacts, 0.2-0.6 mm², AWG 24-20, AMP, 91516-1
Unit Price (€ / pc.)
1,573.9297 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,573.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1,573.9297 €
Portable crimp tool, 91516-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 24-20 | |
Crimping Range (mm²) | 0.2-0.6 mm² | |
Suitable for | rectangular contacts | |
Weight | 795.4 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |