907279-000 | Raychem

Heatshrink tubing, 2:1, polyolefine, red

Order No.: 35P2773
EAN: 4099891271794
MPN:
907279-000
CGPT-R-KIT-2
Series: CGPT
Raychem
default L
Image may differ
Unit Price (€ / pc.)
168.8610 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
168.86 € *
Price list
Quantity
Price per unit*
1 pcs.
168.8610 €
2 pcs.
150.3446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-175-3/64-X-STK, Raychem

RW-175-3/64-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour red
contains glue inside No
Material polyolefine
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, polyolefine, red
Order No.:
 35P2773
Manufacturer:
 Raychem
Manufacturer SKU:
 907279-000
Available: 0 pcs. Available in 5 Days: 11 pcs. Leadtime: 1 Week **
Total Price: 168.86 € *
1 pcs.
168.8610 €
2 pcs.
150.3446 €
red
polyolefine
No
-40 °C
2:1
80 °C
135 °C
Heatshrink tubing, 2:1, (19/9.5 mm), polyolefine, black
Order No.:
 35P2759
Manufacturer:
 Raychem
Manufacturer SKU:
 1243436001
Available: 0 mtr. Leadtime: 22 Weeks **
Total Price: 18.66 € *
10 mtr.
18.6592 €
19 mm
black
0.75 mm
9.5 mm
polyolefine
No
-40 °C
2:1
80 °C
135 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black
Order No.:
 35P2770
Manufacturer:
 Raychem
Manufacturer SKU:
 6472296001
Available: 0 mtr. Leadtime: 26 Weeks **
Total Price: 22.90 € *
10 mtr.
22.8956 €
9.5 mm
black
0.65 mm
4.8 mm
polyolefine
No
-40 °C
2:1
80 °C
135 °C