9-1415067-1 | Schrack
Relay, 1 Form A (N/O), 5 V (DC), 147 Ω, 10 A, 400 V (AC), monostable, 9-1415067-1
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: 84 Weeks **
PCB relay, 9-1415067-1, SCHRACK
Features
- Only 5 mm wide
- Sensitive coil 170 mW
- Reinforced insulation (protection class II)
- Strong coil pins for DIN-rail socket
- Cadmium-free contacts
Applications
- Interface technology
- Timers
- PLC’s
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 147 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |