9-1415006-1 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 9-1415006-1
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 1,884 pcs.
Leadtime: 1 Week **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
40 pcs.
2.8798 €
200 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power PCB relay, 9-1415006-1, SCHRACK
Features
- Sensitive coil 400 mW
- Reinforced insulation
- 5 kV/10 mm coil-contact
- Ambient temperature: 105°C
Applications
- Oven control
- Cooking plate control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |