880698-1 | TE Connectivity
Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 880698-1
Contacts for motor vehicles, 880698-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 1.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 16 AWG, 17 AWG, Wire Insulation Diameter: 1.4 - 2.4 mm, Operating Temperature Range: -40 - 85 °C.
Version | receptacle | |
AWG cross-section | AWG 17-15 | |
Insulation diameter | 1.4-2.4 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | tin-plated | |
Cable cross-section | 1.0-1.5 mm² |
Country of origin | IN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |