880399-2 | TE Connectivity

Receptacle, 2.5-6.0 mm², AWG 13-10, crimp connection, tin-plated, 880399-2

Order No.: 35P9806
EAN: 4099889641523
MPN:
880399-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4284 €

Contacts for motor vehicles, 880399-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 13 - 10 AWG, Wire Size: 2.5 - 5 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², 5 mm², 6 mm², Wire Size Search: 10 AWG, 11 AWG, 12 AWG, 13 AWG, Wire Insulation Diameter: 3.3 - 4.5 mm, Operating Temperature Range: -30 - 100 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 13-10
Insulation diameter 3.3-4.5 mm
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Cable cross-section 2.5-6.0 mm²
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes