879733-000 | Raychem

TE Connectivity/Raychem 879733-000

Order No.: 34P1140
EAN: 4099889708400
MPN:
879733-000
201M122-19B
Raychem
879733-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
90.6899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
90.6899 €

Backshell adapter, 879733-000, Raychem

The 879733-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.

Features

  • Multiple configurations
  • Easy installation
  • High-reliability solutions
  • Simple and fast termination solutions
  • Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version adapter
Shell Material aluminum alloy
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium