879331-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (31/18 mm), S2 (16/7.1 mm), 879331-000

Order No.: 34P4349
EAN: 4099891281106
MPN:
879331-000
222K142-25/86-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
24.0737 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
24.07 € *
Price list
Quantity
Price per unit*
4 pcs.
24.0737 €
21 pcs.
20.1467 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 879331-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version angled
Flammable Yes
Colour black
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.8 mm
Logistics
Country of origin TH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Wall thickness
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Flammable
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Wall thickness
contains glue inside
min. operating temperature
max. operating temperature
Version
Colour
Flammable