843921-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (59.99/35.1 mm), S2 (59.99/15.7 mm), 843921-000
Order No.: 34P4962
EAN: 4099891281830
MPN:
843921-000
202K174-3-0
Unit Price (€ / pc.)
73.6848 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
73.68 € *
Price list
Quantity
Price per unit*
2 pcs.
73.6848 €
7 pcs.
59.4762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink boot, 843921-000, Raychem
This heat shrink boot is designed for use in general harnessing applications where toughness is required and systems are occasionally exposed to fluids or heat. The adhesive-lined parts provide excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame-retardant
- Good resistance to fluids and heat
Technical specifications
Version | straight | |
Flammable | Yes | |
Colour | black | |
contains glue inside | No | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Wall thickness | 3.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |