8244994001 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, black
Unit Price (€ / mtr.)
1.4280 € *
Available: 0 mtr.
Available in 5 Days: 2,850 mtr.
Leadtime: 1 Week **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
150 mtr.
1.4280 €
300 mtr.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-39/13-X-STK, Raychem
RNF-3000-39/13-X-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 4.8 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |