1-1437558-2 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437558-2

Order No.: 19G1910
EAN: 4099889182736
MPN:
1-1437558-2
MTA106E
Series: MTA
Alcoswitch
1-1437558-2 Alcoswitch Toggle Switches Image 1
1-1437558-2 Alcoswitch Toggle Switches Image 2
1-1437558-2 Alcoswitch Toggle Switches Image 3
1-1437558-2 Alcoswitch Toggle Switches Image 4
1-1437558-2 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
21.539 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
21.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
21.539 €

Toggle Switch, 1-1437558-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Shift position On-Off-On
Logistics
Country of origin IT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes