8-1415537-0 | Schrack

Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 720 Ω, 8 A, 400 V (AC), 8-1415537-0

Order No.: 38P7774
EAN: 4099889422658
MPN:
8-1415537-0
SR6B6K24
Series: SR6
Schrack
default L
Image may differ
Unit Price (€ / pc.)
25.8111 € *
Available: 0 pcs.
Available in 5 Days: 606 pcs.
Leadtime: 1 Week **
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
4 pcs.
25.8111 €
19 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Relay, 8-1415537-0, Schrack

Power Relay Type: Force-Guided, Coil Current: .033 A, Coil Magnetic System: Monostable, DC, Coil Power Rating Class: 600 – 800 mW, Coil Power Rating DC: 800 mW, Coil Resistance: 720 Ω, Product Weight: 30 g, Contact Plating Material: Gold Flash, Contact Arrangement: 4 Form A (NO) + 2 Form B (NC), Contact Current Class: 5 – 10 A, Contact Current Rating (Max): 8 A, Contact Material: AgSnO2, Relay Mounting Type: Printed Circuit Board, Product Height: 16.5 mm, Environmental Category of Protection: RTIII, Packaging Method: Box & Tube,Tube, Comment: Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control

Technical specifications
Contact type 4 Form A (N/O) + 2 Form B (N/C)
Contact material AgSnO2
Breaking capacity 2000 VA
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 720 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes