758539-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 758539-000

Order No.: 34P3533
EAN: 4099889606249
MPN:
758539-000
SO63-2-00
Raychem
758539-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Available in 5 Days: 2,559 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
65 pcs.
1.3566 €
350 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 758539 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 16.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85369001
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead