747872-8 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 747872-8
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Available in 5 Days: 646 pcs.
Leadtime: 1 Week **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
26 pcs.
6.1642 €
78 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 747872-8, AMP
Features
- Preloaded: Yes
- Shell material: Carbon steel
- Contact base material: Brass, Copper alloy, Phosphor Bronze
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |