747871-2 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 747871-2
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 5 Days: 1,411 pcs.
Leadtime: 1 Week **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
17 pcs.
5.2598 €
85 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 747871-2, AMP
Features
- Preloaded: Yes
- Shell material: Carbon steel
- Contact base material: Brass, Copper alloy, Phosphor Bronze
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |