747375-8 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 747375-8
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Available in 5 Days: 401 pcs.
Leadtime: 1 Week **
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
7 pcs.
12.5664 €
35 pcs.
12.3403 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 747375-8, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, Size 4, Round, Standard profile.
Features
- Unsealable
- Shielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |