747245-000 | Raychem
Heatshrink tubing, 3:1, polyolefine, brown
Unit Price (€ / pc.)
218.8886 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
218.89 € *
Price list
Quantity
Price per unit*
1 pcs.
218.8886 €
2 pcs.
200.8839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | brown | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |