745413-1 | AMP
D-Sub plug, 37 pole, high density, equipped, straight, solder pin, 745413-1
Order No.: 37P3285
EAN: 4099889788136
MPN:
745413-1
Unit Price (€ / pc.)
35.4263 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 1 Week **
D-Sub plug, 745413-1, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, Size 4, Square, High profile, Vertical.
Features
- Unsealable
- Contact base material: Brass
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | high density | |
Pin number | 37 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |