745410-7 | AMP
D-Sub plug, 9 pole, high density, equipped, straight, solder pin, 745410-7
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Available in 5 Days: 590 pcs.
Leadtime: 1 Week **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
17 pcs.
9.3534 €
51 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 745410-7, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, Size 1, Square, High profile, Vertical.
Features
- Unsealable
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | high density | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |