740072-000 | Raychem

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 16.5 mm, 740072-000

Order No.: 34P3454
EAN: 4099889605570
MPN:
740072-000
SO63-3-01
Raychem
740072-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
7.9373 €

Shield Terminator, 740072-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x38 AWG, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.32 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead