7121976001 | Raychem
Heatshrink tubing, 4:1, (10.8/2.4 mm), PE, transparent, 7121976001
Order No.: 34P7058
EAN: 4099891270834
MPN:
7121976001
RBK-VWS-125-NR3-X-65MM
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 570 pcs.
Leadtime: 1 Week **
Heat shrink tubing, RNF-3000-3/1-3-SP, Raychem
RNF-3000-3/1-3-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 10.8 mm | |
contains glue inside | No | |
Length | 65 mm | |
Material | PE | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |