7-1452656-1 | TE Connectivity

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 7-1452656-1

Order No.: 35P9746
EAN: 4099889641189
MPN:
7-1452656-1
Series: MCON
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0666 €

Contacts for motor vehicles, 7-1452656-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.3 - 1.9 mm, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-18
Insulation diameter 1.3-1.9 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-0.75 mm²
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes