1571113-1 | Alcoswitch

Rocker switch, black, 2 pole, On-On, Changeover switch, 16 A/125 VAC, unlit, unprinted, 1571113-1

Order No.: 39P1895
EAN: 4099889186772
MPN:
1571113-1
PRDDD1-16F-BB000,POWER ROCKER
Series: PR
Alcoswitch
1571113-1 Alcoswitch Rocker Switches Image 1
1571113-1 Alcoswitch Rocker Switches Image 2
1571113-1 Alcoswitch Rocker Switches Image 3
1571113-1 Alcoswitch Rocker Switches Image 4
1571113-1 Alcoswitch Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.7485 €

Rocker Switch, 1571113-1, Alcoswitch

Product Type: Switch, Rocker Switch Type: High Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 21.2 x 37 mm, Configuration (Pole-Throw): Double Pole - Single Throw, Operating Function: On On, Rocker Switch Voltage Rating: 125 VAC, Rocker Switch Power Rating: 1/3 HP, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 6.35 mm, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, UL Listed: File No. E46765

Technical specifications
Connection quick connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 21.2 x 37 mm
Pin number 2 pole
Latching switching function Changeover switch
Breaking capacity 16 A/125 VAC
Shift position On-On
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes