668131-000 | Raychem

TNC plug 50 Ω, RG-141, RG-142, RG-303, RG-400, RG-58, solder connection, straight, 668131-000

Order No.: 34P2316
EAN: 4099889827002
MPN:
668131-000
RTD-50-M-00
Series: TNC
Raychem
668131-000 Raychem Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
52.2053 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 1 Week **
Total Price:
52.21 € *
Price list
Quantity
Price per unit*
2 pcs.
52.2053 €
9 pcs.
49.1708 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 668131-000, Raychem

RF Interface: TNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 141,RG 142,RG 303,RG 400,RG 58, Connector & Contact Terminates To: Wire & Cable, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass/Beryllium Copper, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, Shield Outside Diameter (Min): 2.1 – 5 mm, RF Connector Mated Outer Diameter (Approximate): 16.26 mm, Packaging Method: Package, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-141, RG-142, RG-303, RG-400, RG-58
Contact connection solder connection
Contact material brass
Connector TNC
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead