6645974001 | Raychem
Heatshrink tubing, 2:1, (19/9.5 mm), PE, black, 6645974001
Unit Price (€ / mtr.)
6.7711 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 1 Week **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
75 mtr.
6.7711 €
150 mtr.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-3000-24/8-8-SP, Raychem
RNF-3000-24/8-8-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 19 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |