6-6437630-2 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 6 A/250 VAC, silver-plated, 6-6437630-2

Order No.: 19G1742
EAN: 4099889181289
MPN:
6-6437630-2
FTE0904
Series: F
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
7.9492 €

Toggle Switch, 6-6437630-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 125 V,250 V, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Color: Black, Bushing Thread Size: M6 x .75, Toggle Switch Seal Type: Waterproof, Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Lead Wire - Hooking Type,Vertical, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 10.5 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 6 A/250 VAC
Shift position On-Off-On
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Breaking capacity
Latching switching function
contact surface
Pin number
Shift position
Design
Actuator colour
Type of mounting
Connection
illuminated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
contact surface
Pin number
Shift position
Design
Actuator colour
Type of mounting
Connection
illuminated