5-6437630-7 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-(On), 6 A/250 VAC, silver-plated, 5-6437630-7

Order No.: 19G1745
EAN: 4099889181296
MPN:
5-6437630-7
FTF0904
Series: F
Alcoswitch
5-6437630-7 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
10.0079 €
50 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 5-6437630-7, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: (On) None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Color: Black, Bushing Thread Size: M6 x .75, Toggle Switch Seal Type: Waterproof, Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Lead Wire - Hooking Type,Vertical, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 10.5 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching/groping
Breaking capacity 6 A/250 VAC
Shift position On-(On)
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead