1825259-2 | Alcoswitch

Slide switch, On-On-On, 1 pole, straight, 0.4 A/20 VDC, 1825259-2

Order No.: 19G1237
EAN: 4099889204575
MPN:
1825259-2
MSS1300G04
Series: MSS
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 5 Days: 1,693 pcs.
Leadtime: 1 Week **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
20 pcs.
4.5101 €
90 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide Switch, 1825259-2, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Top, Configuration (Pole-Throw): Single Pole - Three Throw, Number of Actuators: Single, Number of Slide Switch Positions: 3, Operating Function: On On On, Slide Switch Voltage Rating: 20 VDC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 3.8 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface gold-plated
Pin number 1 pole
Grid 2 mm
Breaking capacity 0.4 A/20 VDC
Shift position On-On-On
Logistics
Country of origin TW
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes