1825265-1 | Alcoswitch

Slide switch, On-On, 4 pole, straight, 300 mA/125 VAC, 1825265-1

Order No.: 19G1246
EAN: 4099889204650
MPN:
1825265-1
MSS4200R04
Series: MSS
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
4.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
175 pcs.
4.6648 €

Slide Switch, 1825265-1, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Side, Terminals Connected: 1-2, 4-5, 7-8, 10-11, Configuration (Pole-Throw): Four Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On On, Slide Switch Voltage Rating: 125 VAC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .3 A, Switch Contact Plating Material: Silver, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 7 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation lateral
contact surface silver-plated
Pin number 4 pole
Grid 2 mm
Breaking capacity 300 mA/125 VAC
Shift position On-On
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes