7-6437630-0 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 20 A/125 VAC, 30 VDC, silver-plated, 7-6437630-0

Order No.: 19G1719
EAN: 4099889181210
MPN:
7-6437630-0
AWTD1504
Series: AW
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
26.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
26.1681 €

Toggle Switch, 7-6437630-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton, Toggle Switch Type: Power Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 30 VDC, Toggle Switch Voltage Rating: 125 VAC,250 VAC,30 VDC, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Toggle Switch Seal Type: Waterproof, Bushing Style: Unthreaded, Contact Base Material: Brass, Switch Contact Plating Material: Silver Alloy, Toggle Switch Contact Current Rating: 20 A, Termination Type: .25 x .032 Quick Connect Terminals, Toggle Switch Mounting Type: Panel, Toggle Length: 17.48 mm

Technical specifications
Connection faston plug
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 20 A/125 VAC, 30 VDC
Shift position On-On
Protection class IP67
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
Connection
illuminated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
Connection
illuminated