647892-5 | AMP
Socket header, 2 pole, pitch 19.06 mm, straight, blue, 647892-5
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Available in 5 Days: 271 pcs.
Leadtime: 1 Week **
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
15 pcs.
6.5331 €
65 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 647892-5, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: blue
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 50 A
- Centerline (Pitch): 19.06 mm
- Sealable: No
Technical specifications
Connection | crimp connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | socket/pin | |
contact surface | silver-plated | |
Rated voltage | 600 V | |
Rated current | 50 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 19.06 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |