6472296001 | Raychem
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black
Unit Price (€ / mtr.)
22.8956 € *
Available: 0 mtr.
Leadtime: 26 Weeks **
Heat shrink tubing, RNF-3000-24/8-2-STK, Raychem
RNF-3000-24/8-2-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |