62307-2 | AMP

Crimp splice, uninsulated, 0.8-2.5 mm², AWG 18.5 to 13.5, black, 5.72 mm

Order No.: 34P6403
EAN: 4099889608977
MPN:
62307-2
Series: AMPLIVAR
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0286 €

Splice, 62307-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 9, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 18.5-13.5 AWG, Wire Size: 0.8-2.5 mm², Wire Size: 1500-5000 CMA, Splice Material Thickness: 0.41 mm, Splice Overall Length: 5.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip, Comment: Splice recommended for applications using wire size 28 AWG or smaller.

Technical specifications
Version Crimp splice
AWG cross-section AWG 18.5 to 13.5
Colour black
Isolated No
Length 5.72 mm
Cable cross-section 0.8-2.5 mm²
Material brass
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes