608037-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 19.1 mm, 608037-000

Order No.: 34P3470
EAN: 4099889605709
MPN:
608037-000
SO63-4-55-22-90
Raychem
608037-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 1 Week **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
25 pcs.
4.3078 €
150 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 608037-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 50.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 50.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Length 19.1 mm
Cable cross-section 0.38 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead