5510050002 | Raychem

Raychem PD-CAP-3/8-0

Order No.: 90F798
EAN: 4099891279691
MPN:
5510050002
PD-CAP-3/8-0
Series: PD-CAP Caps
Raychem
5510050002 Raychem Heat Shrink Caps
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Available in 5 Days: 12,116 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
450 pcs.
0.2071 €
2200 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink cap, 5510050002, Raychem

This heat shrink cap offers an improved, inexpensive way to encapsulate crimped electrical connections, including those on motor coils. This vibration-proof cap is used to insulate and terminate dead-end electrical cables, fixtures, connectors, and other electrical components.

Features

  • 3:1 shrink ratio
  • Permanent or temporary way to terminate wires
  • Rapid, simple installation
  • Rugged protection against abrasion, vibration, and flexing
  • PD caps provide a splash-resistant, moisture-resistant covering (but not intended for use where immersion in fluids is required)
Technical specifications
Colour black
Inner diameter after shrinkage 2.29 mm
Inner diameter before shrinkage 9.53 mm
contains glue inside No
Length 31.8 mm
Material PE
max. operating temperature 110 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes