5039304024 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), fluoroelastomer, crosslinked, black, 5039304024
Unit Price (€ / mtr.)
12.2689 € *
Available: 0 mtr.
Available in 5 Days: 180 mtr.
Leadtime: 1 Week **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
72 mtr.
12.2689 €
144 mtr.
12.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, DWFR-12/3-0-STK, Raychem
DWFR-12/3-0-STK is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and other electrical connections and terminations.
Features
- 3:1 and 4:1 Shrink ratio
- Moisture-resistant seal
- Withstands mechanical stress for increased product reliability
- Highly flame-retardant
Applications
- Household appliances
- Automotive
- Consumer products
- Industrial equipment
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 60 m | |
Material | fluoroelastomer, crosslinked | |
max. operating temperature | 150 °C | |
min. operating temperature | -75 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 150 °C | |
Wall thickness | 1.22 mm | |
Inch Size | 1/2 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |