6-1393292-3 | TE Connectivity
Relay, 1 Form C (NO/NC), 24 V (DC), 436 Ω, 30 A, 6-1393292-3
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Available in 5 Days: 4,960 pcs.
Leadtime: 1 Week **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
35 pcs.
2.6775 €
200 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 6-1393292-3, TE
Features
- Integrated components
- Special cover
Applications
- Cross carline
- Sun roof
- Blower fans
- Fuel pump
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | Ag | |
switching current | 30 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 436 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |