6-1393231-6 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 1.1 kΩ, 12 A, 400 V (AC), 6-1393231-6
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Available in 5 Days: 2,758 pcs.
Leadtime: 1 Week **
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
10 pcs.
8.5323 €
50 pcs.
8.3657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 6-1393231-6, SCHRACK
Features
- For high inrush currents up to 120 A
- 1 form A (NO) contact
- 4 kV/8 mm coil-contact
Applications
- Lighting control
- Timers
- Motor control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgSnO | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1.1 kΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |