58583-1 | AMP
Crimping pliers for rectangular contacts, 0.5-1.5 mm², AWG 18-15, AMP 58583-1
Unit Price (€ / pc.)
464.1119 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 1 Week **
Total Price:
464.11 € *
Price list
Quantity
Price per unit*
1 pcs.
464.1119 €
2 pcs.
388.2137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimping Plier, 58583-1, AMP
Crimp form - wire crimp barrel: Open barrel - F crimp connection, Tooling quality: Commercial crimp applicators, Ratchet configuration: Operator releasable and adjustable, Die set type: Removable/replaceable, Specification type: TE Product specification (114-)
Technical Data
- Weight: 663 g
- Suitable for: Rectangular contacts
Technical specifications
Crimping Range (AWG) | AWG 18-15 | |
Crimping Range (mm²) | 0.5-1.5 mm² | |
Suitable for | rectangular contacts | |
Weight | 663 g | |
Length | 114 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |