5821997-3 | TE Connectivity

5821997-3

Order No.: 36P9315
EAN: 4099889815542
MPN:
5821997-3
Series: MICRO-EDGE
TE Connectivity
5821997-3 TE Connectivity Card Connectors
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4410 pcs.
7.7826 €

SIMM Sockets, 5821997-3, TE Connectivity

Center Post: With, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Socket, Center Key: None, Module Orientation: Vertical, Number of Positions: 72, Number of Rows: 1, Retention Post Location: Center, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 1 A, Socket Type: Memory Card, Insertion Style: Cam-In, Termination Post Length: 3.05 mm,3.66 mm, Polarization: Left, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.27 mm, Housing Material: LCP (Liquid Crystal Polymer), Center Retention Hole Diameter: 2.45 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 45

Technical specifications
Number of rows 1
Version socket
Pin number 72 pole
Grid 2.54 mm
Connector SIMM
Type of locking straight
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes