5787617-1 | AMP

2 x USB-A socket, 8 pole, USB 2.0, solder connection, 5787617-1

Order No.: 37P2464
EAN: 4099889814729
MPN:
5787617-1
AMP
5787617-1 AMP USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 599 pcs.
Leadtime: 1 Week **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6890 €
150 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

A-Socket, 5787617-1, AMP

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Ports: 2, Number of Positions: 8, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 245 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Industry Standard: USB 2.0, Packaging Method: Box,Box & Tray, Packaging Quantity: 88

Technical Data

  • Assembly: PCB assembly
  • Pin number: 8-pole
  • USB Standard: USB 2.0
  • Contact connection: Solder connection
Technical specifications
Version A socket 2 x
Contact connection solder connection
Assembly PCB mounting
Pin number 8 pole
USB Standard USB 2.0
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes